
Surface mountable, CMOS technology brushless DC motor controller in an LQFP package. Features a serial interface and operates across a wide temperature range from -40°C to 150°C. This integrated circuit is RoHS compliant and supplied on cut tape.
Allegro Microsystems A4910KJPTR-T technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4910KJPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
