
Brushless DC motor controller, surface mount TSSOP-28 package, featuring a parallel interface. Operates across a wide temperature range from -20°C to 150°C. This RoHS compliant integrated circuit is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A4915MLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4915MLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
