The A4919GETTR-5-T is an industrial quad motor driver IC from Allegro Microsystems. It operates over a supply voltage range of 5.5V to 50V and features a temperature grade of industrial, with an operating temperature range of -40°C to 105°C. The device is packaged in a QFN-28 package and has 28 terminals. It is designed for use in motor driver applications.
Allegro Microsystems A4919GETTR-5-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A4919GETTR-5-T to view detailed technical specifications.
No datasheet is available for this part.