
Brushless DC motor controller featuring a 3-phase output and PWM interface. Designed for surface mount installation within an LQFP package, this integrated circuit operates across a wide temperature range from -40°C to 150°C. It supports supply voltages between 3V and 5.5V. Packaged on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Allegro Microsystems A4935KJPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4935KJPTR-T technical specifications.
| Package/Case | LQFP |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4935KJPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
