Allegro Microsystems A4937KLPTR-A-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A4937KLPTR-A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.