The A4939KLPTR-T is a 28-pin dual motor driver IC from Allegro Microsystems, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius. The device has a nominal supply voltage of 12V and a maximum supply voltage of 50V. It is packaged in a 9.70 x 4.40 mm, 1.20 mm height, MO-153AET, lead-free TSSOP-28 package.
Allegro Microsystems A4939KLPTR-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 50 |
| Supply Voltage-Min (Vsup) | 7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A4939KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.