
Three-phase AC motor controller IC featuring NMOS outputs and PWM interface. Operates with supply voltages from 5V to 16V, delivering up to 500mA output current at 20V. Encased in a lead-free TSSOP-16 surface mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A4941GLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Interface | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4941GLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
