
Allegro Microsystems A4942GESTR-T technical specifications.
| Package/Case | QFN |
| Interface | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.45A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4942GESTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
