
Allegro Microsystems A4950ELJTR-T technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Collector Current | 3.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4950ELJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
