
Brush DC motor controller featuring DMOS technology for efficient power management. This integrated circuit offers a single output capable of handling up to 2A of current and a maximum supply voltage of 40V. Designed for surface mounting, it comes in a compact MSOP-10 package with dimensions of 3mm (length) x 3mm (width) x 0.86mm (height). Operating across a wide temperature range from -40°C to 85°C, this RoHS compliant component utilizes a parallel interface for control.
Sign in to ask questions about the Allegro Microsystems A4952ELYTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4952ELYTR-T technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | Parallel |
| Length | 3mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4952ELYTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
