Brush DC motor controller featuring DMOS technology, capable of driving up to 2A output current. Operates with a supply voltage range of 8V to 40V and a maximum collector current of 2A. This integrated circuit is housed in a compact SOIC package (4.9mm L x 3.9mm W x 1.55mm H) for surface mounting. It offers a parallel interface and supports a wide operating temperature range from -40°C to 85°C. Packaged on tape and reel, this RoHS compliant component is designed for efficient motor control applications.
Sign in to ask questions about the Allegro Microsystems A4953ELJTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4953ELJTR-T technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Interface | Parallel |
| Length | 4.9mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4953ELJTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
