
Dual-channel DMOS Brush DC Motor Controller, capable of delivering up to 2A per channel. Features a parallel interface and operates from an 8V to 40V supply range. Designed for surface mount applications with a TSSOP-16 package. Offers a wide operating temperature range from -40°C to 150°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Allegro Microsystems A4954ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4954ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
