
Brush DC Motor Controller, QFN-24 package, featuring four drivers and one output. Operates with a supply voltage range of 4.5V to 50V, suitable for surface mount applications. Offers parallel interface with propagation delay of 150ns, turn-on delay time of 35ns, and turn-off delay time of 20ns. This lead-free, RoHS compliant component functions within an operating temperature range of -20°C to 85°C, supplied on tape and reel.
Allegro Microsystems A4957SESTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4957SESTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.