
The A4963GLPTR-T is a 20-pin dual motor driver IC from Allegro Microsystems. It operates over a supply voltage range of 4.2V to 28V and can withstand temperatures up to 150C. The device is packaged in a 4.4mm wide, 6.5mm long HTSSOP-20 package. It has 20 terminals and is designed for use in dual motor applications.
Allegro Microsystems A4963GLPTR-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A4963GLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.