
Allegro Microsystems A4970GLBTR-T technical specifications.
| Package/Case | SOIC W |
| Interface | On/Off |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4970GLBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.