
Allegro Microsystems A4970SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Height | 2.45mm |
| Interface | On/Off |
| Length | 15.4mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 7.45V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Output Current | 750mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4970SLBTR-T to view detailed technical specifications.
No datasheet is available for this part.
