Allegro Microsystems A4973SB-T technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Interface | Parallel |
| Length | 19.05mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Motor Type | Brushed |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Voltage | 50V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4973SB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
