
Surface mountable, SOIC W package, this brushed DC motor controller features a parallel interface and a single output capable of handling up to 1.5A. Operating within a 5V to 50V supply voltage range, it supports a maximum collector current of 1.5A. The component is designed for a temperature range of -20°C to 85°C and is supplied on tape and reel.
Allegro Microsystems A4973SLBTR-T technical specifications.
| Package/Case | SOIC W |
| Height | 2.45mm |
| Interface | Parallel |
| Length | 10.3mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 5V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4973SLBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
