
Surface mount stepper motor controller with a TSSOP-28 package. Features SPI interface, DMOS technology, and a maximum output current of 1.5A. Operates within a supply voltage range of 7V to 50V and supports a maximum collector current of 1.5A. Designed for stepper motor applications, it offers a wide operating temperature range from -40°C to 105°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Allegro Microsystems A4979GLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4979GLPTR-T technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 7V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4979GLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
