
Surface mount stepper motor controller featuring DMOS technology, capable of driving up to 2A output current with a 35V output voltage. Operates within a wide temperature range of -20°C to 150°C, powered by supply voltages from 8V to 35V. This lead-free, RoHS compliant integrated circuit utilizes a QFN package and offers logic interface for control.
Sign in to ask questions about the Allegro Microsystems A4982SETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4982SETTR-T technical specifications.
| Package/Case | QFN |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4982SETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.