
Stepper motor controller IC featuring DMOS technology, capable of driving up to 2A per channel. This surface mount component operates within a 3V to 5.5V supply voltage range and offers 35V output voltage. Designed for logic interface, it supports stepper motor control with two outputs. The TSSOP-24 package ensures efficient integration, with an operating temperature range of -20°C to 85°C. RoHS compliant for lead-free manufacturing.
Sign in to ask questions about the Allegro Microsystems A4982SLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4982SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4982SLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
