
2A DMOS stepper motor controller for surface mount applications. Features a QFN EP package with a 24-pin configuration, operating from 3V to 5.5V supply voltage. Delivers up to 2A output current and 35V output voltage. Integrated logic interface and NMOS technology ensure efficient motor control. Suitable for a wide temperature range of -20°C to 150°C, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
