
DMOS stepper motor controller, offering 1A output current and up to 35V supply voltage. Features logic interface and surface mount capability in a QFN EP package. Operates within a temperature range of -20°C to 85°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Allegro Microsystems A4985SESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A4985SESTR-T technical specifications.
| Package/Case | QFN EP |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4985SESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
