
The A4986SESTR-T is a single-channel motor driver from Allegro Microsystems, featuring a maximum output current of 2A and a supply voltage range of 8-35V. It is designed for surface mount applications and operates within a temperature range of -20°C to 85°C. This motor driver is compliant with RoHS regulations and is available in a QFN package, packaged in tape and reel with 9000 units per reel.
Allegro Microsystems A4986SESTR-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4986SESTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
