
The A4987SLPTR-T is a stepper motor driver from Allegro Microsystems with a maximum output current of 1A and a maximum supply voltage of 5.5V. It operates over a temperature range of -20°C to 85°C and is available in a surface mount TSSOP package. This device is RoHS compliant and is suitable for use in motor control applications. The A4987SLPTR-T is a DMOS technology-based power management IC designed for stepper motor drivers.
Allegro Microsystems A4987SLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4987SLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
