Allegro Microsystems A5303SLETR-T technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Current | 220uA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5303SLETR-T to view detailed technical specifications.
No datasheet is available for this part.