
Allegro Microsystems A5350CA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5350CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
