
The A5358CA is a voltage regulator from Allegro Microsystems with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is packaged in a DIP-16 and is designed for through hole mounting. The device has an operating supply current of 12uA and is RoHS compliant. The A5358CA is not radiation hardened and contains lead, making it non-lead free.
Allegro Microsystems A5358CA technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5358CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.