
Allegro Microsystems A5358CLWTR-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5358CLWTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
