
The A5364CA-T is a DIP-16 voltage regulator with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It is designed for through hole mount and has a low operating supply current of 12uA. The device is packaged in a lead free, plastic DIP-16 package and is RoHS compliant. It is not radiation hardened.
Allegro Microsystems A5364CA-T technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5364CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
