
The A5367CA-T is a specialized analog IC available in a lead-free, plastic DIP-16 package. It operates over a temperature range of -10°C to 50°C and consumes a maximum of 12uA of supply current. The device is RoHS compliant and suitable for through-hole mounting. It is not radiation hardened.
Allegro Microsystems A5367CA-T technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 12uA |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A5367CA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.