Allegro Microsystems A5841SLW technical specifications.
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Output Current | 500mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A5841SLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.