
Brush DC motor controller, QFN-16 package, featuring a 5.5V to 40V supply voltage range with a nominal 8V. Operates across an industrial temperature range from -40°C to 105°C. This integrated circuit offers a single motor drive function and is housed in a 4mm x 4mm S-XQCC-N16 package with 16 terminals.
Allegro Microsystems A5950GEUSR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 8 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5950GEUSR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.