24-terminal stepper motor controller IC, operating from 8V to 40V supply voltage. Features a 2A current capability and an industrial temperature grade, functioning between -40°C and 105°C. Packaged in a 4mm x 4mm QFN-24 (S-XQCC-N24) with quad terminal positions.
Allegro Microsystems A5984GESTR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5984GESTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.