Stepper motor controller IC featuring a 2A current capability and a 24-terminal TSSOP package. Operates within an industrial temperature range of -40°C to 105°C, with a supply voltage range from 8V to 40V. This single-function device is housed in a R-PDSO-G24 JEDEC package with dual terminal positions, measuring 4.4mm in width and 7.8mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A5984GLPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A5984GLPTR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5984GLPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.