
2A Stepper Motor Controller IC, operating from an 8V to 40V supply. Features a 28-terminal QFN package with 5mm x 5mm dimensions. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 105°C. This integrated circuit offers single-function control for stepper motors.
Sign in to ask questions about the Allegro Microsystems A5985GETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A5985GETTR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5985GETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.