Industrial-grade stepper motor controller IC, featuring a 1.6A current capability and a 40V maximum supply voltage. Operates across a wide temperature range from -40°C to 105°C. Housed in a 36-terminal S-XQCC-N36 package with QUAD terminal position, measuring 6mm x 6mm.
Allegro Microsystems A5988GEVTR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5988GEVTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.