The A5990GEVSR-T is an industrial quad motor driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 105°C and is supplied with a voltage between 8V and 40V. The device features a 6mm x 6mm HVQCCN package with 40 terminals in a quad terminal position. It is designed for industrial applications and is suitable for use in a variety of motor control systems.
Allegro Microsystems A5990GEVSR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5990GEVSR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.