
36-terminal, QUAD position, 6mm x 6mm S-XQCC-N36 packaged stepper motor controller. Features DMOS technology with a maximum operating temperature of 105°C and a minimum of -40°C, suitable for industrial applications. Supports supply voltages from 8V to 40V, offering a single integrated function for motor control.
Sign in to ask questions about the Allegro Microsystems A5995GEVSR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A5995GEVSR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5995GEVSR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.