
Surface mount LED driver IC featuring 3 segments and a single output capable of 3A output current. Operates with input voltages from 9V to 46V, with a maximum output voltage of 46V. Offers PWM dimming functionality and a 2MHz switching frequency. Encased in a 4x4mm QFN package with a 0.75mm height, suitable for tape and reel packaging. RoHS compliant with an operating temperature range of -40°C to 105°C.
Allegro Microsystems A6210GEUTR-T technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 2MHz |
| Height | 0.75mm |
| Length | 4mm |
| Max Input Voltage | 46V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 46V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Output Voltage | 46V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 46V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6210GEUTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
