Automotive-grade LED display driver, an interface IC designed for 2-segment LED control. Features a 10-terminal SOICN package with dual terminal positioning, operating across a wide temperature range of -40°C to 125°C. Supports a supply voltage from 4.5V to 55V, with a nominal voltage of 12V. This AEC-Q100 screened component offers a single function for efficient LED driving.
Allegro Microsystems A6214KLKTR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 3.91 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 55 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A6214KLKTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.