
Allegro Microsystems A6261ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Max Input Voltage | 50V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 400mA |
| Output Current per Channel | 100mA |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6261ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.