
The A6261KLPTR-T is a 4-channel PWM dimming driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-16 package. The device is RoHS compliant and features a high level output current of -95mA. It is designed for surface mount applications and is available in quantities of 4000 per reel. The A6261KLPTR-T is suitable for use with supply voltages between 6V and 50V.
Allegro Microsystems A6261KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| High Level Output Current | -95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 100mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6261KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
