
Allegro Microsystems A6265KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 10 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6265KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.