
Allegro Microsystems A6266KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Current Rating | 1A |
| Dimming | PWM |
| Frequency | 700kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 15 |
| Output Current per Channel | 1A |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6266KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
