
Allegro Microsystems A6268KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6268KLPTR-T to view detailed technical specifications.
No datasheet is available for this part.
