
The A6269KLJTR-T is a dual output driver IC designed for PWM dimming applications. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive use. The device features a maximum supply voltage of 50V and an output current per channel of 200mA. It is packaged in a lead-free SOIC-8 package and is available in quantities of 3000 per reel.
Allegro Microsystems A6269KLJTR-T technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 200mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6269KLJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.