
Allegro Microsystems A6273KA technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6273KA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
