Allegro Microsystems A6273KLW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -250mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Low Level Output Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Output Current | 250mA |
| Output Voltage | 50V |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6273KLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
