
The A6273KLWTR is an 8-channel low-side hot swap controller from Allegro Microsystems. It features a SOIC package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead. It has a maximum output current of 250mA and is designed for surface mount applications.
Allegro Microsystems A6273KLWTR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6273KLWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
